
XZCFBB74W-3VU | |
|---|---|
DigiKey Part Number | 1497-XZCFBB74W-3VUTR-ND - Tape & Reel (TR) 1497-XZCFBB74W-3VUCT-ND - Cut Tape (CT) 1497-XZCFBB74W-3VUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB74W-3VU |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.23200 | kr.22.32 |
| 100 | kr.1.60020 | kr.160.02 |
| 500 | kr.1.31644 | kr.658.22 |
| 1.000 | kr.1.22318 | kr.1,223.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14385 | kr.2,287.70 |
| 4.000 | kr.1.07643 | kr.4,305.72 |
| 6.000 | kr.1.04184 | kr.6,251.04 |
| 10.000 | kr.1.00276 | kr.10,027.60 |
| 14.000 | kr.0.97951 | kr.13,713.14 |
| 20.000 | kr.0.95683 | kr.19,136.60 |
| 50.000 | kr.0.90675 | kr.45,337.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |




