
XZCDGK54W-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCDGK54W-1VFTR-ND - Tape & Reel (TR) 1497-XZCDGK54W-1VFCT-ND - Cut Tape (CT) 1497-XZCDGK54W-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK54W-1VF |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCDGK54W-1VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.21400 | kr.22.14 |
| 100 | kr.1.58780 | kr.158.78 |
| 500 | kr.1.30624 | kr.653.12 |
| 1.000 | kr.1.21370 | kr.1,213.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13498 | kr.2,269.96 |
| 4.000 | kr.1.06808 | kr.4,272.32 |
| 6.000 | kr.1.03376 | kr.6,202.56 |
| 10.000 | kr.0.99499 | kr.9,949.90 |
| 14.000 | kr.0.97192 | kr.13,606.88 |
| 20.000 | kr.0.94941 | kr.18,988.20 |
| 50.000 | kr.0.89972 | kr.44,986.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |







