
XZCBDMEDGK161W | |
|---|---|
DigiKey Part Number | 1497-1438-2-ND - Tape & Reel (TR) 1497-1438-1-ND - Cut Tape (CT) 1497-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMEDGK161W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDMEDGK161W Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.85mm |
Lens Size 2.11mm x 0.71mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.33700 | kr.43.37 |
| 100 | kr.3.19220 | kr.319.22 |
| 500 | kr.2.68372 | kr.1,341.86 |
| 1.000 | kr.2.51704 | kr.2,517.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30311 | kr.6,909.33 |
| 6.000 | kr.2.19430 | kr.13,165.80 |
| 9.000 | kr.2.13854 | kr.19,246.86 |
| 15.000 | kr.2.07563 | kr.31,134.45 |
| 21.000 | kr.2.03823 | kr.42,802.83 |
| 30.000 | kr.2.00178 | kr.60,053.40 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |




