XZCBDMDK54W-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBDMDK54W-4

DigiKey Part Number
1497-1381-2-ND - Tape & Reel (TR)
1497-1381-1-ND - Cut Tape (CT)
1497-1381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBDMDK54W-4
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCBDMDK54W-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.95V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 645nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.95700kr.29.57
100kr.2.14460kr.214.46
500kr.1.78150kr.890.75
1.000kr.1.66234kr.1,662.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.56106kr.3,122.12
4.000kr.1.47511kr.5,900.44
6.000kr.1.43103kr.8,586.18
10.000kr.1.38125kr.13,812.50
14.000kr.1.35166kr.18,923.24
20.000kr.1.32278kr.26,455.60
50.000kr.1.25908kr.62,954.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250