Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBDMDK53W-9

DigiKey Part Number
1497-1379-2-ND - Tape & Reel (TR)
1497-1379-1-ND - Cut Tape (CT)
1497-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBDMDK53W-9
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCBDMDK53W-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.95V Red
Mfr
Current - Test
20mA Blue, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
460nm Blue, 645nm Red
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Lens Size
1.60mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.07700kr.30.77
100kr.2.23390kr.223.39
500kr.1.85570kr.927.85
1.000kr.1.73153kr.1,731.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.62603kr.3,252.06
4.000kr.1.53651kr.6,146.04
6.000kr.1.49060kr.8,943.60
10.000kr.1.43875kr.14,387.50
14.000kr.1.40792kr.19,710.88
20.000kr.1.37785kr.27,557.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500