Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBD55W-2

DigiKey Part Number
1497-XZCBD55W-2TR-ND - Tape & Reel (TR)
1497-XZCBD55W-2CT-ND - Cut Tape (CT)
1497-XZCBD55W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBD55W-2
Description
LED BLUE CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZCBD55W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.49200kr.14.92
100kr.1.05710kr.105.71
500kr.0.85880kr.429.40
1.000kr.0.79327kr.793.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73743kr.1,474.86
4.000kr.0.68994kr.2,759.76
6.000kr.0.66555kr.3,993.30
10.000kr.0.63798kr.6,379.80
14.000kr.0.62157kr.8,701.98
20.000kr.0.60555kr.12,111.00
50.000kr.0.57017kr.28,508.50
100.000kr.0.54814kr.54,814.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750