Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBD54W-1

DigiKey Part Number
1497-1118-2-ND - Tape & Reel (TR)
1497-1118-1-ND - Cut Tape (CT)
1497-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBD54W-1
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCBD54W-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
460nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT2012QBC/DKingbright25.130754-1437-1-NDkr.2.82000Parametric Equivalent
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.44200kr.14.42
100kr.1.01920kr.101.92
500kr.0.82600kr.413.00
1.000kr.0.76221kr.762.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70783kr.1,415.66
4.000kr.0.66155kr.2,646.20
6.000kr.0.63779kr.3,826.74
10.000kr.0.61091kr.6,109.10
14.000kr.0.59491kr.8,328.74
20.000kr.0.57929kr.11,585.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000