
XZCBD168W | |
|---|---|
DigiKey Part Number | 1497-1473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCBD168W |
Description | LED BLUE CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD168W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |

