
XVB1LUR147D | |
|---|---|
DigiKey Part Number | XVB1LUR147D-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUR147D |
Description | LED CBI 2.9MM RED DIFF RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUR147D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 11mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.67500 | kr.26.75 |
| 100 | kr.1.93160 | kr.193.16 |
| 500 | kr.1.59888 | kr.799.44 |
| 1.000 | kr.1.48957 | kr.1,489.57 |
| 2.000 | kr.1.39673 | kr.2,793.46 |
| 5.000 | kr.1.29513 | kr.6,475.65 |
| 10.000 | kr.1.23176 | kr.12,317.60 |
| 25.000 | kr.1.16262 | kr.29,065.50 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

