LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPT1LUR41D

DigiKey Part Number
XPT1LUR41D-ND
Manufacturer
Manufacturer Product Number
XPT1LUR41D
Description
LED CBI 3.4MM RED DIFFUSED RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XPT1LUR41D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Red
Wavelength - Peak
627nm
Configuration
Single
Current
10mA
Millicandela Rating
15mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.2.05771kr.2,057.71
Unit Price without VAT:kr.2.05771
Unit Price with VAT:kr.2.57214