LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 10mA Round with Domed Top 2.90mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNK1LUG11DSMD

DigiKey Part Number
1497-1468-2-ND - Tape & Reel (TR)
1497-1468-1-ND - Cut Tape (CT)
1497-1468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XNK1LUG11DSMD
Description
LED CBI 2.9MM GRN DIFF SMD RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 10mA Round with Domed Top 2.90mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
10mA
Millicandela Rating
24mcd
Viewing Angle
50°
Lens Type
Diffused, Green
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.47300kr.64.73
100kr.4.85070kr.485.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.13342kr.2,066.71
1.000kr.3.89891kr.3,898.91
1.500kr.3.77860kr.5,667.90
2.500kr.3.64268kr.9,106.70
3.500kr.3.56185kr.12,466.48
5.000kr.3.48299kr.17,414.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250