Green 570nm LED Indication - Discrete 2.1V Radial
cms-photo-disclaimer

XLVG61D

cms-digikey-product-number
1497-XLVG61D-ND
cms-manufacturer
cms-manufacturer-product-number
XLVG61D
cms-description
LED GREEN DIFFUSED 1.8MM T/H
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.30mm L x 2.40mm W
Height (Max)
4.35mm
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 212
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1kr.1.90000kr.1.90
10kr.1.30800kr.13.08
100kr.0.92210kr.92.21
500kr.0.74614kr.373.07
1.000kr.0.68806kr.688.06
2.000kr.0.63854kr.1,277.08
5.000kr.0.58422kr.2,921.10
10.000kr.0.55026kr.5,502.60
25.000kr.0.51315kr.12,828.75
cms-manufacturer-standard-package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500