
R474W368050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474W368050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474W368050A1KV057 |
Description | CAP FILM 0.68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.15.64700 | kr.156.47 |
| 50 | kr.13.01480 | kr.650.74 |
| 216 | kr.11.46542 | kr.2,476.53 |
| 648 | kr.10.65590 | kr.6,905.02 |
| 1.080 | kr.10.35651 | kr.11,185.03 |
| 2.592 | kr.9.93311 | kr.25,746.62 |
| 5.184 | kr.9.66420 | kr.50,099.21 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

