
XLMYK12D | |
|---|---|
DigiKey Part Number | XLMYK12D-ND |
Manufacturer | |
Manufacturer Product Number | XLMYK12D |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLMYK12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.15800 | kr.11.58 |
| 100 | kr.0.81220 | kr.81.22 |
| 500 | kr.0.65446 | kr.327.23 |
| 1.000 | kr.0.60224 | kr.602.24 |
| 2.000 | kr.0.55776 | kr.1,115.52 |
| 5.000 | kr.0.50897 | kr.2,544.85 |
| 10.000 | kr.0.47843 | kr.4,784.30 |
| 25.000 | kr.0.44506 | kr.11,126.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |



