
XLM2CRK14W | |
|---|---|
DigiKey Part Number | 1497-1454-ND |
Manufacturer | |
Manufacturer Product Number | XLM2CRK14W |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2CRK14W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.84500 | kr.18.45 |
| 100 | kr.1.31690 | kr.131.69 |
| 500 | kr.1.07702 | kr.538.51 |
| 1.000 | kr.0.99800 | kr.998.00 |
| 2.000 | kr.0.93068 | kr.1,861.36 |
| 5.000 | kr.0.85699 | kr.4,284.95 |
| 10.000 | kr.0.81095 | kr.8,109.50 |
| 25.000 | kr.0.76070 | kr.19,017.50 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

