Red 625nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLM2ACR11W

DigiKey Part Number
1497-1009-ND
Manufacturer
Manufacturer Product Number
XLM2ACR11W
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.657
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.03500kr.30.35
100kr.2.20680kr.220.68
500kr.1.83436kr.917.18
1.000kr.1.71224kr.1,712.24
2.000kr.1.60847kr.3,216.94
5.000kr.1.49501kr.7,475.05
10.000kr.1.42425kr.14,242.50
25.000kr.1.34708kr.33,677.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250