LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red 1.85V 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGMDKX10D

DigiKey Part Number
1497-XGMDKX10D-ND
Manufacturer
Manufacturer Product Number
XGMDKX10D
Description
LED CBI 5.08X1.78MM 10SEG R VERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red 1.85V 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
645nm
Configuration
Bar - 10 Wide, DIP
Current
10mA
Millicandela Rating
99.99mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.78mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.73000kr.21.73
20kr.14.63800kr.292.76
100kr.12.42080kr.1,242.08
500kr.10.90360kr.5,451.80
1.000kr.10.40972kr.10,409.72
2.000kr.9.99161kr.19,983.22
5.000kr.9.53624kr.47,681.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.73000
Unit Price with VAT:kr.27.16250