Similar

| XDUG08A | |
|---|---|
| DigiKey Part Number | XDUG08A-ND | 
| Manufacturer | |
| Manufacturer Product Number | XDUG08A | 
| Description | DISPLAY 7SEG 0.39" SGL GRN 10DIP | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XDUG08A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SunLED | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
| Digit/Alpha Size | 0.39" (10.00mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Anode | |
| Color | Green | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 10mA | |
| Millicandela Rating | 2mcd | |
| Wavelength - Peak | 565nm | |
| Power Dissipation (Max) | 62.5mW | |
| Package / Case | 10-DIP (0.300", 7.62mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark