
ST0237 | |
|---|---|
DigiKey Part Number | 4411-ST0237-ND |
Manufacturer | |
Manufacturer Product Number | ST0237 |
Description | H2010 SPEED IR MEASURING MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | H2010 Infrared (IR) Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Infrared (IR) | |
Utilized IC / Part | H2010 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.95000 | kr.51.95 |
| Unit Price without VAT: | kr.51.95000 |
|---|---|
| Unit Price with VAT: | kr.64.93750 |


