
CN0199 | |
---|---|
DigiKey Part Number | 4411-CN0199-ND |
Manufacturer | |
Manufacturer Product Number | CN0199 |
Description | GRAPHIC DISPLAY IPS - 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI, USB | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.796.93000 | kr.796.93 |
10 | kr.660.51800 | kr.6,605.18 |
25 | kr.616.83720 | kr.15,420.93 |
50 | kr.587.86940 | kr.29,393.47 |
100 | kr.562.25410 | kr.56,225.41 |
Unit Price without VAT: | kr.796.93000 |
---|---|
Unit Price with VAT: | kr.996.16250 |