
W5DL 1 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W5DL1BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W5DL 1 BLACK 4FT |
Description | W5DL 1 BLACK 4FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2.5 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.400" (10.16mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Fluid Resistant, Strain Relief | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 140°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.15.42280 | kr.4,626.84 |
| Unit Price without VAT: | kr.15.42280 |
|---|---|
| Unit Price with VAT: | kr.19.27850 |


