
W3B2(4X) 24/6 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B2(4X)24/6BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2(4X) 24/6 BLACK 4FT |
Description | HEATSHRINK 0.945" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.089" (2.26mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.177.39000 | kr.177.39 |
| 2 | kr.163.13000 | kr.326.26 |
| 3 | kr.155.33000 | kr.465.99 |
| 5 | kr.146.03600 | kr.730.18 |
| 7 | kr.140.22286 | kr.981.56 |
| 10 | kr.134.31300 | kr.1,343.13 |
| Unit Price without VAT: | kr.177.39000 |
|---|---|
| Unit Price with VAT: | kr.221.73750 |


