
R120 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1201/4BLACKSPL-ND 2786-R1201/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 1/4 BLACK SPL |
Description | SUMITUBE R120-HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.125" (3.18mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Resistant, Fluid Resistant, Fuel Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 120°C |
Length 1000.0' (304.8m) | Shrink Temperature 150°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 5 | kr.17.28200 | kr.86.41 |
| 10 | kr.15.89400 | kr.158.94 |
| 20 | kr.14.61700 | kr.292.34 |
| 50 | kr.13.08700 | kr.654.35 |
| 100 | kr.12.03590 | kr.1,203.59 |
| 250 | kr.12.01276 | kr.3,003.19 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | kr.7.40860 | kr.1,481.72 |
| 400 | kr.6.84563 | kr.2,738.25 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

