
O2B2S 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1/8BLACKSPL-ND 2786-O2B2S1/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 3000.0' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3000.0' (914.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 5 | kr.10.04200 | kr.50.21 |
| 10 | kr.9.23700 | kr.92.37 |
| 20 | kr.8.49550 | kr.169.91 |
| 50 | kr.7.60680 | kr.380.34 |
| 100 | kr.6.99560 | kr.699.56 |
| 250 | kr.6.61948 | kr.1,654.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.51882 | kr.1,759.41 |
| 1.000 | kr.3.41219 | kr.3,412.19 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |



