
B2(4X) 1 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B2(4X)1BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2(4X) 1 BLACK 4FT |
Description | HEATSHRINK 1" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.260" (6.60mm) |
Mfr | Recovered Wall Thickness 0.059" (1.50mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.43000 | kr.237.43 |
| 2 | kr.218.35000 | kr.436.70 |
| 3 | kr.207.91000 | kr.623.73 |
| 5 | kr.195.47400 | kr.977.37 |
| 7 | kr.187.69143 | kr.1,313.84 |
| 10 | kr.179.78300 | kr.1,797.83 |
| Unit Price without VAT: | kr.237.43000 |
|---|---|
| Unit Price with VAT: | kr.296.78750 |


