
B2 3/32 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B23/32WHITESPL-ND 2786-B23/32WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/32 WHITE SPL |
Description | SUMITUBE B2 - HEAT-SHRINK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.047" (1.19mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.3' (152.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.106" (2.70mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.25000 | kr.26.25 |
| 10 | kr.4.82500 | kr.48.25 |
| 20 | kr.4.43800 | kr.88.76 |
| 50 | kr.3.97260 | kr.198.63 |
| 100 | kr.3.65370 | kr.365.37 |
| 250 | kr.3.27120 | kr.817.80 |
| 500 | kr.3.24330 | kr.1,621.65 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.1.42358 | kr.711.79 |
| 1.000 | kr.1.30940 | kr.1,309.40 |
| 1.500 | kr.1.26293 | kr.1,894.40 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |







