New at DigiKey
Image for B2 3/16 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/16 BLACK SPL

DigiKey Part Number
2786-B23/16BLACKSPL-ND
Manufacturer
Manufacturer Product Number
B2 3/16 BLACK SPL
Description
HEATSHRINK 3/16" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
200kr.1.99745kr.399.49
400kr.1.83723kr.734.89
600kr.1.74948kr.1,049.69
1.000kr.1.64484kr.1,644.84
1.400kr.1.62298kr.2,272.17
Manufacturers Standard Package
Unit Price without VAT:kr.1.99745
Unit Price with VAT:kr.2.49681
Alternate Length
HEATSHRINK 3/16" BLACK 1=1PC
In-Stock: 936
Unit Price: kr.13.21000
HEATSHRINK 3/16" BLACK FOOT
In-Stock: 11390
Unit Price: kr.7.02000