B2 1 YELLOW 4FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: kr.32.43290
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 25
Unit Price: kr.79.38000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 9
Unit Price: kr.82.48000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.38.22208
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.76.47400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.98.14000
Datasheet
New at DigiKey
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1 YELLOW 4FT

DigiKey Part Number
2786-B21YELLOW4FT-ND
Manufacturer
Manufacturer Product Number
B2 1 YELLOW 4FT
Description
B2 1 YELLOW 4FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.035" (0.89mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65300HellermannTyton0309-65300-NDkr.32.43290Parametric Equivalent
F2211IN YL105Alpha Wire25F2211INYL105-NDkr.79.38000Parametric Equivalent
F221V1IN YL105Alpha Wire9F221V1INYL105-NDkr.82.48000Parametric Equivalent
FP301-1-48"-YELLOW-24 PCS3M0FP301-1-48-YELLOW-24PCS-NDkr.38.22208Parametric Equivalent
FP301-1-48"-YELLOW-5 PCS3M0FP301-1-48-YELLOW-5PCS-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.6.56602kr.3,939.61
Unit Price without VAT:kr.6.56602
Unit Price with VAT:kr.8.20753
Alternate Length
HEATSHRINK 1" YELLOW
In-Stock: 164
Unit Price: kr.16.86000