Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B2 1 BLUE 4FT | |
|---|---|
DigiKey Part Number | 2786-B21BLUE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1 BLUE 4FT |
Description | B2 1 BLUE 4FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65298 | HellermannTyton | 0 | 309-65298-ND | kr.32.43290 | Parametric Equivalent |
| F2211IN BL105 | Alpha Wire | 39 | F2211INBL105-ND | kr.79.38000 | Parametric Equivalent |
| F221V1IN BL105 | Alpha Wire | 16 | F221V1INBL105-ND | kr.82.48000 | Parametric Equivalent |
| FP301-1-48"-BLUE-24 PCS | 3M | 107 | 3M161368-ND | kr.56.11000 | Parametric Equivalent |
| FP301-1-48"-BLUE-5 PCS | 3M | 0 | FP301-1-48-BLUE-5PCS-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.67338 | kr.4,004.03 |
| Unit Price without VAT: | kr.6.67338 |
|---|---|
| Unit Price with VAT: | kr.8.34173 |






