New at DigiKey
Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Yellow 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/2 YELLOW SPL

DigiKey Part Number
2786-B21/2YELLOWSPL-ND
2786-B21/2YELLOWSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1/2 YELLOW SPL
Description
HEATSHRINK 1/2" YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.252" (6.40mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
200.0' (61.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.520" (13.20mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.10.08000kr.10.08
5kr.8.28000kr.41.40
10kr.7.61400kr.76.14
20kr.7.00250kr.140.05
50kr.6.27020kr.313.51
100kr.5.76690kr.576.69
250kr.5.35376kr.1,338.44
Spool
LengthUnit Price (Per Foot)Ext Price
200kr.3.33740kr.667.48
400kr.3.06950kr.1,227.80
600kr.2.92295kr.1,753.77
1.000kr.2.74820kr.2,748.20
1.400kr.2.71511kr.3,801.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000
Alternate Color
HEATSHRINK 1/2" RED
In-Stock: 975
Unit Price: kr.10.08000
HEATSHRINK 1/2" BLACK
In-Stock: 4128
Unit Price: kr.10.08000
HEATSHRINK 1/2" WHITE
In-Stock: 631
Unit Price: kr.10.08000
Alternate Length
HEATSHRINK 1/2" YELLOW 1=1PC
In-Stock: 353
Unit Price: kr.22.38000