
B2 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B21-1/2BLACKSPL-ND 2786-B21-1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.547" (39.30mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 5 | kr.20.58000 | kr.102.90 |
| 10 | kr.18.92500 | kr.189.25 |
| 20 | kr.17.40650 | kr.348.13 |
| 50 | kr.15.58240 | kr.779.12 |
| 100 | kr.14.55220 | kr.1,455.22 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | kr.9.75090 | kr.1,950.18 |
| 400 | kr.8.96840 | kr.3,587.36 |
| 600 | kr.8.81492 | kr.5,288.95 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |




