
A2 3/32 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A23/32CLEARSPL-ND 2786-A23/32CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/32 CLEAR SPL |
Description | HEATSHRINK 3/32" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.106" (2.70mm) |
Mfr | Inner Diameter - Recovered 0.047" (1.19mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 500.3' (152.5m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.26200 | kr.26.31 |
| 10 | kr.4.83700 | kr.48.37 |
| 20 | kr.4.44750 | kr.88.95 |
| 50 | kr.3.98280 | kr.199.14 |
| 100 | kr.3.66260 | kr.366.26 |
| 250 | kr.3.27880 | kr.819.70 |
| 500 | kr.3.25166 | kr.1,625.83 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.1.55076 | kr.775.38 |
| 1.000 | kr.1.42625 | kr.1,426.25 |
| 1.500 | kr.1.35815 | kr.2,037.22 |
| 2.500 | kr.1.32110 | kr.3,302.75 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |


