Similar
Similar

CR75NP-220KC | |
|---|---|
DigiKey Part Number | 308-2331-2-ND - Tape & Reel (TR) 308-2331-1-ND - Cut Tape (CT) 308-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR75NP-220KC |
Description | FIXED IND 22UH 1.5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-220ML | Bourns Inc. | 16.006 | 118-SDR0805-220MLCT-ND | kr.3.61000 | Similar |
| SDR7045-220M | Bourns Inc. | 46 | 118-SDR7045-220MCT-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.36800 | kr.43.68 |
| 100 | kr.3.59100 | kr.359.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.75492 | kr.2,754.92 |
| 2.000 | kr.2.59788 | kr.5,195.76 |
| 3.000 | kr.2.51028 | kr.7,530.84 |
| 5.000 | kr.2.40423 | kr.12,021.15 |
| 7.000 | kr.2.33788 | kr.16,365.16 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |



