Similar
Similar

CDRR75NP-100MC | |
|---|---|
DigiKey Part Number | 308-1672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR75NP-100MC |
Description | FIXED IND 10UH 2.4A 57 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.4 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.272" L x 0.272" W (6.90mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045T-100M-D | TDK | 2.946 | 445-9557-1-ND | kr.6.15000 | Similar |
| DR74-100-R | Eaton - Electronics Division | 0 | 513-1137-1-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23740 | kr.4,237.40 |
| Unit Price without VAT: | kr.4.23740 |
|---|---|
| Unit Price with VAT: | kr.5.29675 |



