
CDRR73NP-3R3MC | |
|---|---|
DigiKey Part Number | 308-CDRR73NP-3R3MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR73NP-3R3MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.6 A 32mOhm Max 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.69331 | kr.5,539.97 |
| Unit Price without VAT: | kr.3.69331 |
|---|---|
| Unit Price with VAT: | kr.4.61664 |

