
CDRR127NP-100MC | |
|---|---|
DigiKey Part Number | 308-CDRR127NP-100MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR127NP-100MC |
Description | FIXED IND 10UH 5.4A 15.6 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.4 A 15.6mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.6mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 5.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.89863 | kr.1,559.45 |
| Unit Price without VAT: | kr.3.89863 |
|---|---|
| Unit Price with VAT: | kr.4.87329 |

