
CDRH80D38DNP-220MC | |
|---|---|
DigiKey Part Number | 308-CDRH80D38DNP-220MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH80D38DNP-220MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.6 A 65mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.74477 | kr.4,744.77 |
| Unit Price without VAT: | kr.4.74477 |
|---|---|
| Unit Price with VAT: | kr.5.93096 |

