
CDRH74NP-331MC-B | |
|---|---|
DigiKey Part Number | 308-1511-2-ND - Tape & Reel (TR) 308-1511-1-ND - Cut Tape (CT) 308-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-331MC-B |
Description | FIXED IND 330UH 320MA 1.86OHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 320 mA 1.86Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.4.39700 | kr.43.97 |
| 100 | kr.3.61280 | kr.361.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88262 | kr.2,882.62 |
| 2.000 | kr.2.71831 | kr.5,436.62 |
| 3.000 | kr.2.62667 | kr.7,880.01 |
| 5.000 | kr.2.51571 | kr.12,578.55 |
| 7.000 | kr.2.45600 | kr.17,192.00 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

