
CDRH74NP-150MC-B | |
|---|---|
DigiKey Part Number | 308-1505-2-ND - Tape & Reel (TR) 308-1505-1-ND - Cut Tape (CT) 308-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-150MC-B |
Description | FIXED IND 15UH 1.47A 81 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.47 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH74NP-150MC-B Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 81mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.57700 | kr.45.77 |
| 100 | kr.3.76330 | kr.376.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88713 | kr.2,887.13 |
| 2.000 | kr.2.72255 | kr.5,445.10 |
| 3.000 | kr.2.63077 | kr.7,892.31 |
| 5.000 | kr.2.51964 | kr.12,598.20 |
| 7.000 | kr.2.45984 | kr.17,218.88 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

