
CDRH74NP-100MC-B | |
|---|---|
DigiKey Part Number | 308-1502-2-ND - Tape & Reel (TR) 308-1502-1-ND - Cut Tape (CT) 308-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-100MC-B |
Description | FIXED IND 10UH 1.84A 49 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.84 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.13400 | kr.41.34 |
| 100 | kr.3.40010 | kr.340.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60828 | kr.2,608.28 |
| 2.000 | kr.2.45957 | kr.4,919.14 |
| 3.000 | kr.2.37665 | kr.7,129.95 |
| 5.000 | kr.2.27621 | kr.11,381.05 |
| 7.000 | kr.2.21247 | kr.15,487.29 |
| 10.000 | kr.2.20006 | kr.22,000.60 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

