CDRH73NP-270MC-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: kr.5.53595
Datasheet
27 µH Shielded Inductor 960 mA 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH73NP-270MC-B

DigiKey Part Number
CDRH73NP-270MC-B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH73NP-270MC-B
Description
FIXED IND 27UH 960MA 210 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 µH Shielded Inductor 960 mA 210mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
210mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.134" (3.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1166.273NLTPulse Electronics0P1166.273NLT-NDkr.5.53595Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.38993kr.3,389.93
Manufacturers Standard Package
Unit Price without VAT:kr.3.38993
Unit Price with VAT:kr.4.23741