
CDRH73NP-181MC-B | |
|---|---|
DigiKey Part Number | CDRH73NP-181MC-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH73NP-181MC-B |
Description | FIXED IND 180UH 390MA 1.45 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 390 mA 1.45Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.45Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38993 | kr.3,389.93 |
| Unit Price without VAT: | kr.3.38993 |
|---|---|
| Unit Price with VAT: | kr.4.23741 |

