18 µH Shielded Inductor 1.32 A 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-180NC

DigiKey Part Number
308-1491-2-ND - Tape & Reel (TR)
308-1491-1-ND - Cut Tape (CT)
308-1491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D28NP-180NC
Description
FIXED IND 18UH 1.32A 95 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.32 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
95mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.44900kr.34.49
100kr.2.83650kr.283.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.10255kr.3,153.82
3.000kr.1.98273kr.5,948.19
4.500kr.1.91589kr.8,621.51
7.500kr.1.83497kr.13,762.27
10.500kr.1.79898kr.18,889.29
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500