
CDRH5D16NP-6R8NC | |
|---|---|
DigiKey Part Number | 308-2051-2-ND - Tape & Reel (TR) 308-2051-1-ND - Cut Tape (CT) 308-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D16NP-6R8NC |
Description | FIXED IND 6.8UH 1.7A 84.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.7 A 84.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.220" L x 0.220" W (5.60mm x 5.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.07000 | kr.40.70 |
| 100 | kr.3.34940 | kr.334.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56929 | kr.2,569.29 |
| 2.000 | kr.2.42280 | kr.4,845.60 |
| 3.000 | kr.2.34107 | kr.7,023.21 |
| 5.000 | kr.2.24215 | kr.11,210.75 |
| 7.000 | kr.2.17935 | kr.15,255.45 |
| 10.000 | kr.2.16353 | kr.21,635.30 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

