Similar
Similar

CDRH50D18RLDNP-100MC | |
|---|---|
DigiKey Part Number | CDRH50D18RLDNP-100MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH50D18RLDNP-100MC |
Description | FIXED IND 10UH 1.8A 79 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.8 A 79mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 79mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD20-100-R | Eaton - Electronics Division | 2.456 | 283-4252-1-ND | kr.14.90000 | Similar |
| SD25-100-R | Eaton - Electronics Division | 1.765 | 513-1803-1-ND | kr.17.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02240 | kr.6,067.20 |
| Unit Price without VAT: | kr.2.02240 |
|---|---|
| Unit Price with VAT: | kr.2.52800 |



