22 µH Shielded Inductor 400 mA 430mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D16NP-220NC

DigiKey Part Number
308-2299-2-ND - Tape & Reel (TR)
308-2299-1-ND - Cut Tape (CT)
308-2299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D16NP-220NC
Description
FIXED IND 22UH 400MA 430 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 400 mA 430mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
430mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±30%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.27500kr.52.75
100kr.4.33910kr.433.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.32875kr.3,328.75
2.000kr.3.13910kr.6,278.20
3.000kr.3.03329kr.9,099.87
5.000kr.2.90522kr.14,526.10
7.000kr.2.88470kr.20,192.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000