
CDRH2D18/LDNP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1962-2-ND - Tape & Reel (TR) 308-1962-1-ND - Cut Tape (CT) 308-1962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D18/LDNP-4R7NC |
Description | FIXED IND 4.7UH 1.65A 78MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.65 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.4.39700 | kr.43.97 |
| 100 | kr.3.61280 | kr.361.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88262 | kr.2,882.62 |
| 2.000 | kr.2.71831 | kr.5,436.62 |
| 3.000 | kr.2.62667 | kr.7,880.01 |
| 5.000 | kr.2.51571 | kr.12,578.55 |
| 7.000 | kr.2.45600 | kr.17,192.00 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

