
CDRH2D11NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-1590-2-ND - Tape & Reel (TR) 308-1590-1-ND - Cut Tape (CT) 308-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D11NP-4R7NC |
Description | FIXED IND 4.7UH 880MA 170 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 880 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.07000 | kr.40.70 |
| 100 | kr.3.34940 | kr.334.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.48253 | kr.3,723.80 |
| 3.000 | kr.2.34107 | kr.7,023.21 |
| 4.500 | kr.2.26220 | kr.10,179.90 |
| 7.500 | kr.2.16669 | kr.16,250.17 |
| 10.500 | kr.2.16352 | kr.22,716.96 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

