Direct
Similar

| CDRH2D11NP-3R3NC | |
|---|---|
| DigiKey Part Number | 308-1588-2-ND - Tape & Reel (TR) 308-1588-1-ND - Cut Tape (CT) 308-1588-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CDRH2D11NP-3R3NC | 
| Description | FIXED IND 3.3UH 1.02A 123MOHM SM | 
| Customer Reference | |
| Detailed Description | 3.3 µH Shielded Inductor 1.02 A 123mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 3.3 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 600mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 123mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.043" (1.10mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark