Similar
Similar
Similar
Similar
Similar

CDRH12D78RNP-330MC | |
|---|---|
DigiKey Part Number | CDRH12D78RNP-330MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D78RNP-330MC |
Description | FIXED IND 33UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477G4333M000 | TDK | 6.605 | 495-4408-1-ND | kr.6.91000 | Similar |
| B82477P2333M000 | TDK | 591 | 495-77114-1-ND | kr.9.70000 | Similar |
| B82477P4333M000 | TDK | 673 | 495-5699-1-ND | kr.9.64000 | Similar |
| DR125-330-R | Eaton - Electronics Division | 2.056 | 513-1528-1-ND | kr.5.26000 | Similar |
| LGJ12575TS-470M2R7-H | TDK | 18 | 445-15045-1-ND | kr.42.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.88735 | kr.10,331.02 |
| Unit Price without VAT: | kr.6.88735 |
|---|---|
| Unit Price with VAT: | kr.8.60919 |






